-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6517
|
Newark | Connector, Header, 5Pos, 1Row, 1.2Mm, Pitch Spacing:1.2Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Bm05B Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM05B-ACHSS-A-GAN-ETF (LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34112 |
|
$0.7980 / $1.4300 | Buy Now |
DISTI #
57AC6518
|
Newark | Connector, Header, 5Pos, 1Row, 1.2Mm, Pitch Spacing:1.2Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Bm05B Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM05B-ACHSS-A-GAN-ETF (LF)(SN) RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy