Part Details for BM05B-XASS-TF by JST Manufacturing
Overview of BM05B-XASS-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM05B-XASS-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM05B-XASS-TFCT-ND
|
DigiKey | CONN HEADER SMD 5POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11047 In Stock |
|
$0.5087 / $1.1300 | Buy Now |
DISTI #
BM05B-XASS-TF
|
TME | Socket, wire-board, male, XA, 2.5mm, PIN: 5, SMT, 250V, 3A, -25÷85°C Min Qty: 5 | 214 |
|
$0.4730 / $0.6760 | Buy Now |
DISTI #
BM05B-XASS-TF
|
Maritex | Header for PCB, pitch 2.50mm, 5-contacts, SMD, male, top entry, 250V/3A Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.4560 / $0.5550 | Buy Now |
Part Details for BM05B-XASS-TF
BM05B-XASS-TF CAD Models
BM05B-XASS-TF Part Data Attributes:
|
BM05B-XASS-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM05B-XASS-TF
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |