Part Details for BM06B-PASS-1-TFT by JST Manufacturing
Overview of BM06B-PASS-1-TFT by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM06B-PASS-1-TFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2641-1-ND
|
DigiKey | CONN HEADER SMD 6POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21361 In Stock |
|
$0.4367 / $0.9700 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2773 |
|
$0.2379 / $0.2777 | Buy Now |
Part Details for BM06B-PASS-1-TFT
BM06B-PASS-1-TFT CAD Models
BM06B-PASS-1-TFT Part Data Attributes
|
BM06B-PASS-1-TFT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-PASS-1-TFT
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM06B-PASS-1-TFT
This table gives cross-reference parts and alternative options found for BM06B-PASS-1-TFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM06B-PASS-1-TFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155206-2400-RB-WD | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | BM06B-PASS-1-TFT vs 155206-2400-RB-WD |