BM06B-SURS-TF
Description: Board Connector,

Overview of BM06B-SURS-TF by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DC2027A-B Analog Devices LTC4364DE-2 Demoboard: 12V Sur

Price & Stock for BM06B-SURS-TF by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 455-3577-1-ND
DigiKey CONN HEADER SMD 6POS 0.8MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9801
In Stock
  • 1 $0.8200
  • 10 $0.6260
  • 100 $0.4800
  • 500 $0.4016
  • 1,000 $0.3728
  • 2,500 $0.3388
  • 5,000 $0.3159
  • 7,500 $0.3035
  • 12,500 $0.2889
  • 17,500 $0.2799
  • 25,000 $0.2708
$0.2708 / $0.8200 Buy Now

CAD Models for BM06B-SURS-TF by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM06B-SURS-TF by JST Manufacturing

BM06B-SURS-TF
JST Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Body Breadth
0.079 inch
Body Depth
0.106 inch
Body Length
0.276 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
CSA; UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. BM06B-SURS-TF
    JST Manufacturing
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM06B-SURS-TF by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM06B-SURS-TF by JST Manufacturing

Select Manufacturer
Which Manufacturer of BM06B-SURS-TF would you like to use for your alert(s)?
  • Please alert me when BM06B-SURS-TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM06B-SURS-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM06B-SURS-TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM06B-SURS-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM06B-SURS-TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM06B-SURS-TF by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: