Part Details for BM10B(0.8)-30DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM10B(0.8)-30DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM10B(0.8)-30DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11815CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7984 In Stock |
|
$0.3939 / $0.8500 | Buy Now |
DISTI #
798-BM10B0830DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 30P HDR 0.8 HGHT RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
DISTI #
684-6013-8-51
|
Avnet Abacus | Conn Board to Board HDR 30 POS 0.4mm Solder RA SMD Embossed T/R (Alt: 684-6013-8-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM10B(0.8)-30DP-0.4V(51)
BM10B(0.8)-30DP-0.4V(51) CAD Models
BM10B(0.8)-30DP-0.4V(51) Part Data Attributes:
|
BM10B(0.8)-30DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM10B(0.8)-30DP-0.4V(51)
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.071 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.288 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for BM10B(0.8)-30DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM10B(0.8)-30DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM10B(0.8)-30DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53309-3029 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | BM10B(0.8)-30DP-0.4V(51) vs 53309-3029 |