There are no models available for this part yet.
Overview of BM10B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DPZQ66D4 | Rochester Electronics LLC | MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860DPVR66D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C |
Price & Stock for BM10B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H11820CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6313 / $1.3800 | Buy Now | |
DISTI #
798-BM10B0860DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 60P HDR 0.8 HGHT RoHS: Compliant | 0 |
|
$0.6310 | Order Now | |
Bristol Electronics | 7998 |
|
RFQ | ||||
Quest Components | 6398 |
|
$0.7572 / $2.0192 | Buy Now | |||
DISTI #
000000000003968580
|
Sager | Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 60P HDR 0.8 HGHT | 0 |
|
Buy Now | ||
DISTI #
684-6001-9-51
|
Avnet Abacus | (Alt: 684-6001-9-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BM10B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
Part Data Attributes for BM10B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for BM10B(0.8)-60DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM10B(0.8)-60DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM10B(0.8)-60DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55372-0678 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | BM10B(0.8)-60DP-0.4V(51) vs 55372-0678 |
CPB7460-0290F | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM10B(0.8)-60DP-0.4V(51) vs CPB7460-0290F |
CPB7460-0150F | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM10B(0.8)-60DP-0.4V(51) vs CPB7460-0150F |
500027-6071 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | BM10B(0.8)-60DP-0.4V(51) vs 500027-6071 |
AXK860145WG | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | BM10B(0.8)-60DP-0.4V(51) vs AXK860145WG |
87819-0560 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | BM10B(0.8)-60DP-0.4V(51) vs 87819-0560 |
145805060001829+ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | BM10B(0.8)-60DP-0.4V(51) vs 145805060001829+ |
AXK860145YG | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | BM10B(0.8)-60DP-0.4V(51) vs AXK860145YG |
145602060001829S+ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | BM10B(0.8)-60DP-0.4V(51) vs 145602060001829S+ |
500027-6042 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | BM10B(0.8)-60DP-0.4V(51) vs 500027-6042 |