Part Details for BM10B(0.8)-60DP-0.4V(75) by Hirose Electric Co Ltd
Overview of BM10B(0.8)-60DP-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DPZQ66D4 | Rochester Electronics LLC | MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860DPVR66D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C |
Price & Stock for BM10B(0.8)-60DP-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003968581
|
Sager | Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 60P HDR 0.8 HGHT | 0 |
|
Buy Now |
Part Details for BM10B(0.8)-60DP-0.4V(75)
BM10B(0.8)-60DP-0.4V(75) CAD Models
BM10B(0.8)-60DP-0.4V(75) Part Data Attributes
Alternate Parts for BM10B(0.8)-60DP-0.4V(75)
This table gives cross-reference parts and alternative options found for BM10B(0.8)-60DP-0.4V(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM10B(0.8)-60DP-0.4V(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM10B(0.8)-60DP-0.4V(51) | Card Edge Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | BM10B(0.8)-60DP-0.4V(75) vs BM10B(0.8)-60DP-0.4V(51) |