Part Details for BM10B-GVHS-TB by JST Manufacturing
Overview of BM10B-GVHS-TB by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM10B-GVHS-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM10B-GVHS-TBCT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38976 In Stock |
|
$0.3231 / $0.8000 | Buy Now |
Part Details for BM10B-GVHS-TB
BM10B-GVHS-TB CAD Models
BM10B-GVHS-TB Part Data Attributes
|
BM10B-GVHS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM10B-GVHS-TB
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM10B-GVHS-TB
This table gives cross-reference parts and alternative options found for BM10B-GVHS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM10B-GVHS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1044HT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | BM10B-GVHS-TB vs 609-1044HT |
10091214-010100LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BM10B-GVHS-TB vs 10091214-010100LF |
DF14A-10P-1.25H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | BM10B-GVHS-TB vs DF14A-10P-1.25H(50) |
55456-1019 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | BM10B-GVHS-TB vs 55456-1019 |
104430-8 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BM10B-GVHS-TB vs 104430-8 |
HF44100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle, | Foxconn | BM10B-GVHS-TB vs HF44100 |
0532611071 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | BM10B-GVHS-TB vs 0532611071 |
DF14-10P-1.25H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | BM10B-GVHS-TB vs DF14-10P-1.25H |
39-27-0104 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Molex | BM10B-GVHS-TB vs 39-27-0104 |
10091214-010000LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BM10B-GVHS-TB vs 10091214-010000LF |