Part Details for BM10NB(0.8)-60DS-0.4V(75) by Hirose Electric Co Ltd
Overview of BM10NB(0.8)-60DS-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63060DSCT | Texas Instruments | 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 | |
TPS62160DSGR | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | |
TPS62160DSGT | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 |
Price & Stock for BM10NB(0.8)-60DS-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003968635
|
Sager | Board to Board & Mezzanine Connectors 0.4MM FPC TO BOARD 60P RECP 0.8 HGHT | 0 |
|
Buy Now |