Part Details for BM11B-ZESS-TBT(LF)(SN) by JST Manufacturing
Overview of BM11B-ZESS-TBT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM11B-ZESS-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.6200 | Buy Now |
|
Quest Components | 1800 |
|
$0.6703 / $1.9150 | Buy Now |
Part Details for BM11B-ZESS-TBT(LF)(SN)
BM11B-ZESS-TBT(LF)(SN) CAD Models
BM11B-ZESS-TBT(LF)(SN) Part Data Attributes:
|
BM11B-ZESS-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM11B-ZESS-TBT(LF)(SN)
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM11B-ZESS-TBT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM11B-ZESS-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM11B-ZESS-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM11B-ZESS-TBT | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | BM11B-ZESS-TBT(LF)(SN) vs BM11B-ZESS-TBT |