Part Details for BM14B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM14B(0.8)-60DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DPZQ66D4 | Rochester Electronics LLC | MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860DPVR66D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C |
Price & Stock for BM14B(0.8)-60DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM14B(0.8)-60DP-0.4V(51)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1180 | Buy Now |
DISTI #
798-BM14B0860DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P SMT HEADER .8MM HT .4MM PITCH RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
000000000003968651
|
Sager | Board to Board & Mezzanine Connectors 60P SMT HEADER .8MM HT .4MM PITCH | 0 |
|
Buy Now | |
DISTI #
684-8002-2-51
|
Avnet Abacus | (Alt: 684-8002-2-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM14B(0.8)-60DP-0.4V(51)
BM14B(0.8)-60DP-0.4V(51) CAD Models
BM14B(0.8)-60DP-0.4V(51) Part Data Attributes
|
BM14B(0.8)-60DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14B(0.8)-60DP-0.4V(51)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |