There are no models available for this part yet.
Overview of BM14B(0.8)-60DS-0.4V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63060DSCT | Texas Instruments | 2.5V to 12V input voltage, 93% Efficient, 2.25A Switch Current Limit, Buck-Boost Converter 10-WSON -40 to 85 | |
TPS62160DSGR | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | |
TPS62160DSGT | Texas Instruments | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 |
Price & Stock for BM14B(0.8)-60DS-0.4V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BM14B(0.8)-60DS-0.4V(51)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9620 | Buy Now | |
DISTI #
798-BM14B0860DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P SMT RECEPTACLE .8MM HT .4MM PITCH RoHS: Compliant | 0 |
|
$0.9620 | Order Now | |
DISTI #
000000000003968652
|
Sager | Board to Board & Mezzanine Connectors 60P SMT RECEPTACLE .8MM HT .4MM PITCH | 0 |
|
Buy Now | ||
DISTI #
684-8001-0-51
|
Avnet Abacus | (Alt: 684-8001-0-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BM14B(0.8)-60DS-0.4V(51) by Hirose Electric Co Ltd
Part Data Attributes for BM14B(0.8)-60DS-0.4V(51) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.016 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.8796 mm
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4064 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for BM14B(0.8)-60DS-0.4V(51)
This table gives cross-reference parts and alternative options found for BM14B(0.8)-60DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B(0.8)-60DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH11304M101-0P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | BM14B(0.8)-60DS-0.4V(51) vs CH11304M101-0P |
CH11304M100-0P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | BM14B(0.8)-60DS-0.4V(51) vs CH11304M100-0P |