Part Details for BM14C(0.8)-14DS-0.4V(51) by Hirose Electric Co Ltd
Overview of BM14C(0.8)-14DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14C(0.8)-14DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM14C(0.8)-14DS-0.4V(51)-ND
|
DigiKey | CONN RCPT 14POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2362 | Buy Now |
DISTI #
798-BM14C0814DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14POS 0.4MM SMD RoHS: Compliant | 0 |
|
$0.2320 / $0.2360 | Order Now |
DISTI #
000000000003968654
|
Sager | Board to Board & Mezzanine Connectors 14POS 0.4MM SMD Min Qty: 8000 | 0 |
|
$0.2400 | Buy Now |
Part Details for BM14C(0.8)-14DS-0.4V(51)
BM14C(0.8)-14DS-0.4V(51) CAD Models
BM14C(0.8)-14DS-0.4V(51) Part Data Attributes:
|
BM14C(0.8)-14DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14C(0.8)-14DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8796 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for BM14C(0.8)-14DS-0.4V(51)
This table gives cross-reference parts and alternative options found for BM14C(0.8)-14DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14C(0.8)-14DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1898421162 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM14C(0.8)-14DS-0.4V(51) vs 1898421162 |
1898420163 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM14C(0.8)-14DS-0.4V(51) vs 1898420163 |
2897220163 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BM14C(0.8)-14DS-0.4V(51) vs 2897220163 |
PH2RA46SGASMT | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | BM14C(0.8)-14DS-0.4V(51) vs PH2RA46SGASMT |
53307-1428 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | BM14C(0.8)-14DS-0.4V(51) vs 53307-1428 |
PH2RA46SGBSMT | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | BM14C(0.8)-14DS-0.4V(51) vs PH2RA46SGBSMT |