Part Details for BM14JB-20DS-0.4V(55) by Hirose Electric Co Ltd
Overview of BM14JB-20DS-0.4V(55) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for BM14JB-20DS-0.4V(55)
BM14JB-20DS-0.4V(55) CAD Models
BM14JB-20DS-0.4V(55) Part Data Attributes
|
BM14JB-20DS-0.4V(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14JB-20DS-0.4V(55)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |