Part Details for BM15B-GHS-TBT(LF)(SN) by JST Manufacturing
Overview of BM15B-GHS-TBT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM15B-GHS-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67036719
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry SMD T/R Min Qty: 143 Package Multiple: 1 Date Code: 2201 | Americas - 880 |
|
$0.5318 / $0.5748 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 704 |
|
$0.7040 / $1.7600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1023 |
|
$0.3520 / $0.6870 | Buy Now |
|
LCSC | 1x15P 15P GH Tin 15 -25+85 1A 1 1.25mm Phosphor Bronze Standing paste SMDP1.25mm Wire To Board Connector ROHS | 2732 |
|
$0.2871 / $0.4940 | Buy Now |
Part Details for BM15B-GHS-TBT(LF)(SN)
BM15B-GHS-TBT(LF)(SN) CAD Models
BM15B-GHS-TBT(LF)(SN) Part Data Attributes
|
BM15B-GHS-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM15B-GHS-TBT(LF)(SN)
JST Manufacturing
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.167 inch | |
Body Depth | 0.159 inch | |
Body Length | 22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |