BM15FR0.8-10DP-0.35V(51)
Hirose Electric Co Ltd
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Overview of BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
LT3697IMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#TRPBF Analog Devices USB 5V, 2.5A Out, 35V In Buck
LT3697EMSE#PBF Analog Devices USB 5V, 2.5A Out, 35V In Buck

Price & Stock for BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BM15FR0.8-10DP-0.35V(51)-ND
DigiKey CONN PLUG 10POS SMD GOLD Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.3059
$0.3059 Buy Now
DISTI # 798-BM15FR810DP35V51
Mouser Electronics Board to Board & Mezzanine Connectors 0.35MM DR HDR 10P SMT VRT MNT RoHS: Compliant 0
  • 15,000 $0.3010
$0.3010 Order Now
DISTI # 000000000005531285
Sager Board to Board & Mezzanine Connectors 0.35MM DR HDR 10P SMT VRT MNT 0
Buy Now

CAD Models for BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd

BM15FR0.8-10DP-0.35V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Dielectric Withstanding Voltage
100VAC V
Durability
10 Cycles
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.014 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.3556 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. BM15FR0.8-10DP-0.35V(51)
    Hirose Electric Co Ltd
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for BM15FR0.8-10DP-0.35V(51)

This table gives cross-reference parts and alternative options found for BM15FR0.8-10DP-0.35V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM15FR0.8-10DP-0.35V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC50DRYN-S734 Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs HMC50DRYN-S734
GMC50DRYN Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs GMC50DRYN
AMC50DRYN-S734 Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs AMC50DRYN-S734
H235250T Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Eaton Corporation BM15FR0.8-10DP-0.35V(51) vs H235250T
BM15FR0.7-10DS-0.35V(51) Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Hirose Electric Co Ltd BM15FR0.8-10DP-0.35V(51) vs BM15FR0.7-10DS-0.35V(51)
GMC50DRYN-S734 Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs GMC50DRYN-S734
RMC50DRYN-S734 Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs RMC50DRYN-S734
BM15FR0.8-10DS-0.35V(51) Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.014 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Hirose Electric Co Ltd BM15FR0.8-10DP-0.35V(51) vs BM15FR0.8-10DS-0.35V(51)
H235375T Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle Eaton Corporation BM15FR0.8-10DP-0.35V(51) vs H235375T
EMC50DRYN-S734 Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions BM15FR0.8-10DP-0.35V(51) vs EMC50DRYN-S734

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of BM15FR0.8-10DP-0.35V(51) would you like to use for your alert(s)?
  • Please alert me when BM15FR0.8-10DP-0.35V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM15FR0.8-10DP-0.35V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM15FR0.8-10DP-0.35V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM15FR0.8-10DP-0.35V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM15FR0.8-10DP-0.35V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM15FR0.8-10DP-0.35V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: