Part Details for BM15FR0.8-22DP-0.35V(53) by Hirose Electric Co Ltd
Overview of BM15FR0.8-22DP-0.35V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM15FR0.8-22DP-0.35V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125298CT-ND
|
DigiKey | CONN PLUG 22POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.6141 | Buy Now |
DISTI #
798-BM15FR822DP35V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35MM DR HDR 22P SMT VRT MNT RoHS: Compliant | 0 |
|
$0.6130 / $1.2100 | Order Now |
DISTI #
V72:2272_18344353
|
Arrow Electronics | Conn Board to Board HDR 22 POS 0.35mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1724 Container: Cut Strips | Americas - 21 |
|
$0.0243 / $0.0484 | Buy Now |
DISTI #
BM15FR0822DP035V53
|
TME | BM15FR0.8-22DP-0.35V(53) Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
Part Details for BM15FR0.8-22DP-0.35V(53)
BM15FR0.8-22DP-0.35V(53) CAD Models
BM15FR0.8-22DP-0.35V(53) Part Data Attributes:
|
BM15FR0.8-22DP-0.35V(53)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
BM15FR0.8-22DP-0.35V(53)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |