BM20B(0.6)-10DS-0.4V(51)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Overview of BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10DSJLFB#H2G Renesas Electronics Corporation Microcontrollers for Automotive Low-end Instrument Clusters
H5N2510DSTL-E Renesas Electronics Corporation Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252

Price & Stock for BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Newark 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-10DS-0.4V(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7600
  • 40,000 $0.6600
$0.6600 / $0.7600 Buy Now
DISTI # BM20B(0.6)-10DS-0.4V(51)-ND
DigiKey CONN RCPT 10POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.3640
$0.3640 Buy Now
DISTI # BM20B(0.6)-10DS-0.
Avnet Americas Conn Stacking RCP 10 POS 0.6mmStack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM20B(0.6)-10DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.5510
  • 16,000 $0.5130
  • 32,000 $0.4750
$0.4750 / $0.5510 Buy Now
DISTI # 798-BM20B0610DS04V51
Mouser Electronics Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant 0
  • 8,000 $0.4430
$0.4430 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks 0
  • 8,000 $0.4640
$0.4640 Buy Now
DISTI # 000000000005246567
Sager Board to Board & Mezzanine Connectors 10P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 8000 0
  • 8,000 $0.6300
  • 40,000 $0.5400
  • 80,000 $0.5100
  • 200,000 $0.4800
$0.4800 / $0.6300 Buy Now
DISTI # 684-9308-8-51
Avnet Abacus (Alt: 684-9308-8-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd

BM20B(0.6)-10DS-0.4V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Durability
10 Cycles
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.016 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4064 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. BM20B(0.6)-10DS-0.4V(51)
    Hirose Electric Co Ltd
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
    VS

Related Parts for BM20B(0.6)-10DS-0.4V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of BM20B(0.6)-10DS-0.4V(51) would you like to use for your alert(s)?
  • Please alert me when BM20B(0.6)-10DS-0.4V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM20B(0.6)-10DS-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM20B(0.6)-10DS-0.4V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM20B(0.6)-10DS-0.4V(51) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM20B(0.6)-10DS-0.4V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM20B(0.6)-10DS-0.4V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: