-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6973
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-20DS-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9400 | Buy Now |
DISTI #
H124941CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1270 In Stock |
|
$0.5507 / $1.2000 | Buy Now |
DISTI #
798-BM20B0620DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 1748 |
|
$0.5500 / $1.2000 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors 20P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6250 | Buy Now |
DISTI #
000000000005531308
|
Sager | Board to Board & Mezzanine Connectors 20P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.5330 / $0.6190 | Buy Now |
DISTI #
684-9309-0-53
|
Avnet Abacus | Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-9309-0-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy