-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6980
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-30DS-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
BM20B(0.6)-30DS-0.4V(51)-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6300 | Buy Now |
DISTI #
BM20B(0.6)-30DS-0.
|
Avnet Americas | Conn Stacking RCP 30 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: BM20B(0.6)-30DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-BM20B0630DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.6160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.6350 | Buy Now |
DISTI #
BM20B(0.6)-30DS-0.
|
Avnet Americas | Conn Stacking RCP 30 POS 0.4mm Solder ST SMD Reel - Tape and Reel (Alt: BM20B(0.6)-30DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
000000000005246572
|
Sager | Board to Board & Mezzanine Connectors 30P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 8000 | 0 |
|
$0.5850 / $0.6795 | Buy Now |
|
LCSC | 0.4mm 2 30P Brick nogging Female SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 10 |
|
$0.1671 / $0.1776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM20B(0.6)-30DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.6)-30DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |