There are no models available for this part yet.
Overview of BM20B(0.6)-34DP-0.4V(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6034DPD-E0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK6034DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V A 12200Mohm To-220Fp |
Price & Stock for BM20B(0.6)-34DP-0.4V(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK6982
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-34DP-0.4V(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8200 | Buy Now | |
DISTI #
BM20B(0.6)-34DP-0.4V(51)-ND
|
DigiKey | CONN HDR 34POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4473 | Buy Now | |
DISTI #
BM20B(0.6)-34DP-0.
|
Avnet Americas | Connector Stacking Header 34 Position 0.6mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: BM20B(0.6)-34DP-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now | |
DISTI #
798-BM20B0634DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.4460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.5000 | Buy Now | ||
DISTI #
000000000005531314
|
Sager | Board to Board & Mezzanine Connectors 34P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 8000 | 0 |
|
$0.5100 / $0.6800 | Buy Now |
CAD Models for BM20B(0.6)-34DP-0.4V(51) by Hirose Electric Co Ltd
Part Data Attributes for BM20B(0.6)-34DP-0.4V(51) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.016 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4064 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
34
|
Alternate Parts for BM20B(0.6)-34DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM20B(0.6)-34DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.6)-34DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2811-34-B1-01-6.0 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | BM20B(0.6)-34DP-0.4V(51) vs 2811-34-B1-01-6.0 |