-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6985
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-34DS-0.4V(53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1400 | Buy Now |
DISTI #
H124944CT-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.6250 / $1.3600 | Buy Now |
DISTI #
BM20B(0.6)-34DS-0.
|
Avnet Americas | Conn Stacking RCP 34 POS 0.6mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM20B(0.6)-34DS-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-BM20B0634DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.6230 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6960 | Buy Now |
DISTI #
000000000005531316
|
Sager | Board to Board & Mezzanine Connectors 34P DR RCP B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.7100 / $0.9500 | Buy Now |
DISTI #
684-9312-5-53
|
Avnet Abacus | (Alt: 684-9312-5-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy