Part Details for BM20B(0.6)-40DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM20B(0.6)-40DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for BM20B(0.6)-40DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6986
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-40DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
26-BM20B(0.6)-40DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.6565 / $1.3600 | Buy Now |
DISTI #
BM20B(0.6)-40DP-0.
|
Avnet Americas | Connector Stacking Header 40 Position 0.6mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: BM20B(0.6)-40DP-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.7000 / $0.8120 | Buy Now |
DISTI #
798-BM20B0640DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.6860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.5720 | Buy Now |
DISTI #
000000000005246574
|
Sager | Board to Board & Mezzanine Connectors 40P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 8000 | 0 |
|
$0.6500 / $0.7550 | Buy Now |
Part Details for BM20B(0.6)-40DP-0.4V(51)
BM20B(0.6)-40DP-0.4V(51) CAD Models
BM20B(0.6)-40DP-0.4V(51) Part Data Attributes
|
BM20B(0.6)-40DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.6)-40DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |