Part Details for BM20B(0.6)-40DP-0.4V(53) by Hirose Electric Co Ltd
Overview of BM20B(0.6)-40DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RM48L540DPGET | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105 | |
SN74AUP1G240DPWR | Texas Instruments | Low-Power Single Buffer/Driver with 3-State Output 5-X2SON -40 to 85 | |
RM48L540DPGETR | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105 |
Price & Stock for BM20B(0.6)-40DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6987
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-40DP-0.4V(53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
H124938CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5790 / $1.2500 | Buy Now |
DISTI #
BM20B(0.6)-40DP-0.
|
Avnet Americas | Connector Stacking Header 40 Position 0.6mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: BM20B(0.6)-40DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-BM20B0640DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.5780 / $0.6960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.6470 | Buy Now |
DISTI #
000000000005531317
|
Sager | Board to Board & Mezzanine Connectors 40P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
Part Details for BM20B(0.6)-40DP-0.4V(53)
BM20B(0.6)-40DP-0.4V(53) CAD Models
BM20B(0.6)-40DP-0.4V(53) Part Data Attributes
|
BM20B(0.6)-40DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
BM20B(0.6)-40DP-0.4V(53)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |