Part Details for BM23FR0.6-16DS-0.35V(51) by Hirose Electric Co Ltd
Overview of BM23FR0.6-16DS-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BM23FR0.6-16DS-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7037
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-16DS-0.35V(51) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6600 | Buy Now |
DISTI #
01AM7631
|
Newark | Mezzanine Conn, Rcpt, 16Pos, 2Row/0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-16DS-0.35V(51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7330 | Buy Now |
DISTI #
26-BM23FR0.6-16DS-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 16POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5349 In Stock |
|
$0.3545 / $0.8500 | Buy Now |
DISTI #
BM23FR0.6-16DS-0.3
|
Avnet Americas | Connector Stacking Receptacle 16 Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM23FR0.6-16DS-0.3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4785 | Buy Now |
DISTI #
798-BM23FR0616DS035V
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.3540 / $0.3620 | Order Now |
|
Future Electronics | 16 Position Straight SMT Type Receptacle Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board RoHS: Compliant | 0 |
|
$0.4096 / $1.1220 | Buy Now |
DISTI #
000000000005531331
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 10000 | 0 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
480-0295-0-51
|
Avnet Abacus | Connector Stacking Receptacle 16 Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0295-0-51) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | SMD FFC FPC (Flat Flexible) Connector Assemblies ROHS | 58 |
|
$0.0987 / $0.1049 | Buy Now |
Part Details for BM23FR0.6-16DS-0.35V(51)
BM23FR0.6-16DS-0.35V(51) CAD Models
BM23FR0.6-16DS-0.35V(51) Part Data Attributes
|
BM23FR0.6-16DS-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.6-16DS-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM23FR0.6-16DS-0.35V(51)
This table gives cross-reference parts and alternative options found for BM23FR0.6-16DS-0.35V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM23FR0.6-16DS-0.35V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
00-9158-016-020-061 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | BM23FR0.6-16DS-0.35V(51) vs 00-9158-016-020-061 |
ESQT-108-03-M-D-364 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-03-M-D-364 |
ESQT-108-03-L-D-369 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-03-L-D-369 |
ESQT-108-02-F-D-519 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-02-F-D-519 |
ESQT-108-03-F-D-346 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-03-F-D-346 |
AXK5F16547YG | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | BM23FR0.6-16DS-0.35V(51) vs AXK5F16547YG |
ESQT-108-02-F-D-512 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-02-F-D-512 |
ESQT-108-02-L-D-630 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-02-L-D-630 |
ESQT-108-03-F-D-379 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-03-F-D-379 |
ESQT-108-02-F-D-459 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BM23FR0.6-16DS-0.35V(51) vs ESQT-108-02-F-D-459 |