-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5400
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 2Row/0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-20DS-0.35V(895) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.7890 | Buy Now |
DISTI #
65AK7042
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) BM23FR0.6-20DS-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
83AK3987
|
Newark | Mezzanine Conn, Rcpt, 20Pos, 2Row/0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-20DS-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7890 | Buy Now |
DISTI #
H125630CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2584 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
BM23FR0.6-20DS-0.3
|
Avnet Americas | Conn Stacking Receptacle 20 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R - Tape and Reel (Alt: BM23FR0.6-20DS-0.3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-3FR0620DS035V895
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P RCPT STRGHT SMT SIGNAL ONLY RoHS: Compliant | 1232 |
|
$0.5370 / $1.1700 | Buy Now |
|
Future Electronics | 20 Position Straight Type Receptacle Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5160 / $0.6830 | Buy Now |
DISTI #
480-0272-0-95
|
Avnet Abacus | Conn Stacking Receptacle 20 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R (Alt: 480-0272-0-95) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM23FR0.6-20DS-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.6-20DS-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |