-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7637
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row/0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-30DS-0.35V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9550 | Buy Now |
DISTI #
65AK7049
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) BM23FR0.6-30DS-0.35V(51) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
26-BM23FR0.6-30DS-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9328 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
BM23FR0.6-30DS-0.3
|
Avnet Americas | Conn Stacking RCP 30 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM23FR0.6-30DS-0.3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-23FR0630DS035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P RCPT STRGHT SMT SIGNAL ONLY RoHS: Compliant | 9290 |
|
$0.5370 / $1.1700 | Buy Now |
|
Future Electronics | 30 Position Straight SMT Type Receptacle Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
DISTI #
BM23FR0.6-30DS-0.3
|
Avnet Americas | Conn Stacking RCP 30 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM23FR0.6-30DS-0.3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
4256641
|
Farnell | MEZZANINE CONN, RCPT, 30POS, 2ROW/0.35MM RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.6424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM23FR0.6-30DS-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.6-30DS-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM23FR0.6-30DS-0.35V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM23FR0.6-30DS-0.35V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX24-30R-10ST-E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs TX24-30R-10ST-E1E |
KX14-030K8D1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs KX14-030K8D1E |
KX14-030K3DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs KX14-030K3DE |
K050BSX-304G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | BM23FR0.6-30DS-0.35V(51) vs K050BSX-304G-T |
53748-0302 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | BM23FR0.6-30DS-0.35V(51) vs 53748-0302 |
52760-0370 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | BM23FR0.6-30DS-0.35V(51) vs 52760-0370 |
KX14-030K5D1-VIE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs KX14-030K5D1-VIE |
TX14-30RSTLTH1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs TX14-30RSTLTH1E |
KX14-030N3E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs KX14-030N3E1E |
KX14-030K2DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | BM23FR0.6-30DS-0.35V(51) vs KX14-030K2DE |