-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5413
|
Newark | Mezzanine Conn, Hdr, 8Pos, 2Row, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-8DP-0.35V(895) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5230 | Buy Now |
DISTI #
83AK4000
|
Newark | Mezzanine Conn, Hdr, 8Pos, 2Row, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM23FR0.6-8DP-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 | Buy Now |
DISTI #
65AK7068
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) BM23FR0.6-8DP-0.35V(895) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
H125615CT-ND
|
DigiKey | CONN HDR 8POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2281 In Stock |
|
$0.3414 / $0.7600 | Buy Now |
DISTI #
BM23FR0.6-8DP-0.35
|
Avnet Americas | Conn Stacking HDR 8 POS 0.6mmStack Height 0.35mm Solder ST SMD T/R - Tape and Reel (Alt: BM23FR0.6-8DP-0.35) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now |
DISTI #
798-23FR068DP035V895
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8P HDR STRGHT SMT SIGNAL ONLY RoHS: Compliant | 3425 |
|
$0.3490 / $0.7600 | Buy Now |
|
Future Electronics | 8 Position Straight Type Header Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3950 / $0.4300 | Buy Now |
DISTI #
HIRBM23FR0.6-8DP-0.35V(89
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4063 / $0.5000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3354 / $0.4703 | Buy Now |
DISTI #
BM23FR0.6-8DP-0.35
|
Avnet Americas | Conn Stacking HDR 8 POS 0.6mmStack Height 0.35mm Solder ST SMD T/R - Tape and Reel (Alt: BM23FR0.6-8DP-0.35) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM23FR0.6-8DP-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.6-8DP-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |