Part Details for BM23FR0.8-60DS-0.35V(51) by Hirose Electric Co Ltd
Overview of BM23FR0.8-60DS-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BM23FR0.8-60DS-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7081
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) BM23FR0.8-60DS-0.35V(51) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
BM23FR0.8-60DS-0.35V(51)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7445 | Buy Now |
DISTI #
BM23FR0.8-60DS-0.3
|
Avnet Americas | Connector Stacking Receptacle 60 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM23FR0.8-60DS-0.3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8625 / $1.0005 | Buy Now |
DISTI #
798-BM23FR0860DS035V
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.8130 | Order Now |
|
Future Electronics | 60 Position Straight SMT Type Receptacle Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board RoHS: Compliant | 0 |
|
$0.8840 / $2.4840 | Buy Now |
DISTI #
000000000005531343
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 10000 | 0 |
|
$0.8600 / $1.1500 | Buy Now |
DISTI #
480-0300-0-51
|
Avnet Abacus | Connector Stacking Receptacle 60 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0300-0-51) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM23FR0.8-60DS-0.35V(51)
BM23FR0.8-60DS-0.35V(51) CAD Models
BM23FR0.8-60DS-0.35V(51) Part Data Attributes
|
BM23FR0.8-60DS-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.8-60DS-0.35V(51)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |