-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7087
|
Newark | 0.35Mm Pitch, 0.8Mm High, Board To Board/Fpc To Board, Rated Current Up To 5A |Hirose(Hrs) BM23PF0.8-14DP-0.35V(51) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
26-BM23PF0.8-14DP-0.35V(51)CT-ND
|
DigiKey | CONN HDR 14POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9169 In Stock |
|
$0.4727 / $1.0500 | Buy Now |
DISTI #
BM23PF0.8-14DP-0.3
|
Avnet Americas | Conn Stacking HDR 14 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM23PF0.8-14DP-0.3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-23PF0814DP035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14P HDR STRGHT SMT HYBRID W/POWER RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | 14 Position Straight SMT Type Header Hybrid Type with Power Board to FPC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.3600 | Buy Now |
DISTI #
BM23PF0.8-14DP-0.3
|
Avnet Americas | Conn Stacking HDR 14 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM23PF0.8-14DP-0.3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
000000000005627848
|
Sager | Board to Board & Mezzanine Connectors 14P HDR STRGHT SMT HYBRID W/POWER Min Qty: 10000 | 0 |
|
$0.4680 / $0.5436 | Buy Now |
|
Chip1Cloud | 35000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM23PF0.8-14DP-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23PF0.8-14DP-0.35V(51)
Hirose Electric Co Ltd
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |