Part Details for BM23PF0.8-40DP-0.35V(5 by Hirose Electric Co Ltd
Overview of BM23PF0.8-40DP-0.35V(5 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BM23PF0.8-40DP-0.35V(5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRBM23PF0.8-40DP-0.35V(5
|
Heilind Electronics | 480-0317-0-51 REEL | Americas - 0 in Stock |
|
Buy Now |