Part Details for BM23PF0.8-40DS-0.35V(880) by Hirose Electric Co Ltd
Overview of BM23PF0.8-40DS-0.35V(880) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM23PF0.8-40DS-0.35V(880)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.35mm 2 40P -55+85 Brick nogging Female 300mA SMDP0.35mm Board-to-Board and Backplane Connector ROHS | 12135 |
|
$0.1193 / $0.1761 | Buy Now |
Part Details for BM23PF0.8-40DS-0.35V(880)
BM23PF0.8-40DS-0.35V(880) CAD Models
BM23PF0.8-40DS-0.35V(880) Part Data Attributes:
|
BM23PF0.8-40DS-0.35V(880)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
BM23PF0.8-40DS-0.35V(880)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |