-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124926CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1279 In Stock |
|
$0.6313 / $1.3800 | Buy Now |
DISTI #
798-BM2430DP20.35V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P HDR B2FPC 0.8mm H .35mm P RoHS: Compliant | 1592 |
|
$0.6310 / $1.3700 | Buy Now |
DISTI #
BM24-30DP/2-035V53
|
TME | BM24-30DP/2-0.35V(53) Min Qty: 1000 | 0 |
|
$0.8200 | RFQ |
DISTI #
000000000005531357
|
Sager | Board to Board & Mezzanine Connectors 30P HDR B2FPC 0.8mm H .35mm P | 0 |
|
Buy Now | |
DISTI #
677-2007-5-53
|
Avnet Abacus | Conn Board to Board HDR 2Power/30Signal POS 0.35mm Solder ST SMD Embossed T/R (Alt: 677-2007-5-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy