-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 40POS 0.35MM + PWR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124932CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11678 In Stock |
|
$0.6625 / $1.4500 | Buy Now |
DISTI #
798-BM2440DS20.35V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P RECP B2FPC 0.8mm H .35mm P RoHS: Compliant | 6123 |
|
$0.6620 / $1.4500 | Buy Now |
DISTI #
BM24-40DS/2-035V53
|
TME | BM24-40DS/2-0.35V(53) Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
DISTI #
000000000005531363
|
Sager | Board to Board & Mezzanine Connectors 40P RECP B2FPC 0.8mm H .35mm P | 0 |
|
Buy Now | |
DISTI #
677-2010-0-53
|
Avnet Abacus | Conn Board to Board RCP 2Power/40Signal POS 0.35mm Solder ST SMD Embossed T/R (Alt: 677-2010-0-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM24-40DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM24-40DS/2-0.35V(53)
Hirose Electric Co Ltd
CONN RCPT 40POS 0.35MM + PWR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.091 inch | |
Body Depth | 0.031 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P2 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.014 inch | |
Mating Information | BM24-40DP/2-0.35V(53) | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.195 mm | |
Plating Thickness | 2u inch | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |