-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7137
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-10DP/2-0.35V(53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7400 | Buy Now |
DISTI #
H125588CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2948 In Stock |
|
$0.4299 / $0.9400 | Buy Now |
DISTI #
BM28B0.6-10DP/2-0.
|
Avnet Americas | Conn Stacking HDR 2Power/10Signal POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-10DP/2-0.) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5365 | Buy Now |
DISTI #
798-28B0610DP2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P Header Straight SMT RoHS: Compliant | 1645 |
|
$0.4210 / $0.9100 | Buy Now |
|
Future Electronics | BM28 Series 10 Position 2 Rows Outer Shroud Contacts Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
DISTI #
HIRBM28B0.6-10DP/2-0.35V(
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4616 | Buy Now | |
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A RoHS: Compliant | 0 |
|
$0.4078 / $0.5522 | Buy Now |
DISTI #
000000000005627888
|
Sager | Board to Board & Mezzanine Connectors 10P Header Straight SMT Min Qty: 1000 | 0 |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
673-5043-0-53
|
Avnet Abacus | Conn Stacking HDR 2Power/10Signal POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: 673-5043-0-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM28B0.6-10DP/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-10DP/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |