There are no models available for this part yet.
Overview of BM28B0.6-20DP/2-0.35V(53) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BM28B0.6-20DP/2-0.35V(53) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7149
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-20DP/2-0.35V(53) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now | |
DISTI #
H125590CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7641 In Stock |
|
$0.5319 / $1.1700 | Buy Now | |
DISTI #
BM28B0.6-20DP/2-0.
|
Avnet Americas | Conn Stacking HDR 2Power/20Signal POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-20DP/2-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now | |
DISTI #
798-28B0620DP2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P Header Straight SMT RoHS: Compliant | 8311 |
|
$0.5170 / $1.1200 | Buy Now | |
Future Electronics | 20 Position Straight SMT Type Header Board to Board or Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6000 | Buy Now | ||
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A RoHS: Compliant | 0 |
|
$0.5160 / $0.6830 | Buy Now | ||
DISTI #
000000000005627896
|
Sager | Board to Board & Mezzanine Connectors 20P Header Straight SMT Min Qty: 1000 | 0 |
|
$0.5600 / $0.7500 | Buy Now | |
DISTI #
673-5039-0-53
|
Avnet Abacus | (Alt: 673-5039-0-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300702129
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Cut Tape | 585 |
|
$0.5890 / $1.0700 | Buy Now |
CAD Models for BM28B0.6-20DP/2-0.35V(53) by Hirose Electric Co Ltd
Part Data Attributes for BM28B0.6-20DP/2-0.35V(53) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|