Part Details for BM28N0.6-44DP/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM28N0.6-44DP/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BM28N0.6-44DP/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7192
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28N0.6-44DP/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
BM28N0.6-44DP/2-0.35V(51)-ND
|
DigiKey | CONN HDR 44POS SMD GOLD Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5515 | Buy Now |
DISTI #
BM28N0.6-44DP/2-0.
|
Avnet Americas | Connector Stacking Header 44Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28N0.6-44DP/2-0.) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-28N0644DP2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 44P Header Straight SMT RoHS: Compliant | 0 |
|
$0.5680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.5530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6150 / $1.7280 | Buy Now |
DISTI #
000000000005627923
|
Sager | Board to Board & Mezzanine Connectors 44P Header Straight SMT Min Qty: 20000 | 0 |
|
$0.5460 / $0.6342 | Buy Now |
Part Details for BM28N0.6-44DP/2-0.35V(51)
BM28N0.6-44DP/2-0.35V(51) CAD Models
BM28N0.6-44DP/2-0.35V(51) Part Data Attributes
|
BM28N0.6-44DP/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28N0.6-44DP/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |