Part Details for BM28N0.6-44DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM28N0.6-44DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BM28N0.6-44DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7193
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28N0.6-44DS/2-0.35V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9800 | Buy Now |
DISTI #
26-BM28N0.6-44DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT 44POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.5515 / $1.2300 | Buy Now |
DISTI #
BM28N0.6-44DS/2-0.35V(51)
|
Avnet Americas | Connector Stacking Receptacle 44Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28N0.6-44DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-28N0644DS2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 44P Receptacle Straight SMT RoHS: Compliant | 0 |
|
$0.5690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.5980 | Buy Now |
DISTI #
HIRBM28N0.6-44DS/2-0.35V(
|
Heilind Electronics | BM28N0.6-44DS/2-0.35V(51) 673-5029-0-51 20k REEL | Americas - 0 in Stock |
|
$0.7539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6270 / $1.7640 | Buy Now |
DISTI #
BM28N0.6-44DS/2-0.35V(51)
|
Avnet Americas | Connector Stacking Receptacle 44Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28N0.6-44DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
BM28N0.6-44DS/2-0.35V(51)
|
Avnet Americas | Connector Stacking Receptacle 44Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28N0.6-44DS/2-0.35V(51)) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
000000000005627925
|
Sager | Board to Board & Mezzanine Connectors 44P Receptacle Straight SMT Min Qty: 20000 | 0 |
|
$0.5460 / $0.6342 | Buy Now |
Part Details for BM28N0.6-44DS/2-0.35V(51)
BM28N0.6-44DS/2-0.35V(51) CAD Models
BM28N0.6-44DS/2-0.35V(51) Part Data Attributes
|
BM28N0.6-44DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28N0.6-44DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 46 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |