Part Details for BM28N0.6-60DP/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM28N0.6-60DP/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DPZQ66D4 | Rochester Electronics LLC | MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860DPVR66D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C |
Price & Stock for BM28N0.6-60DP/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7199
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28N0.6-60DP/2-0.35V(51) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
BM28N0.6-60DP/2-0.35V(51)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
BM28N0.6-60DP/2-0.
|
Avnet Americas | Connector Stacking Header 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM28N0.6-60DP/2-0.) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-28N0660DP2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P Header Straight SMT RoHS: Compliant | 0 |
|
$0.6590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $2.1580 | Buy Now |
DISTI #
000000000005627927
|
Sager | Board to Board & Mezzanine Connectors 60P Header Straight SMT Min Qty: 20000 | 0 |
|
$0.7300 / $0.9700 | Buy Now |
Part Details for BM28N0.6-60DP/2-0.35V(51)
BM28N0.6-60DP/2-0.35V(51) CAD Models
BM28N0.6-60DP/2-0.35V(51) Part Data Attributes
|
BM28N0.6-60DP/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
BM28N0.6-60DP/2-0.35V(51)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |