-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT .35MM 2SGNL + 2PWR SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7212
|
Newark | Mezzanine Conn, Rcpt, 2Sig+2Pow, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Bm29 Rohs Compliant: Yes |Hirose(Hrs) BM29B0.6-2DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5180 | Buy Now |
DISTI #
13AC8321
|
Newark | Connector, Stack, Rcpt, 2Sig+2Pow, 2Row, Product Range:Bm29 Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:0.35Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) BM29B0.6-2DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.6440 | Buy Now |
DISTI #
13AC8320
|
Newark | Connector, Stack, Rcpt, 2Sig+2Pow, 2Row, Product Range:Bm29 Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:0.35Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) BM29B0.6-2DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7810 / $1.2500 | Buy Now |
DISTI #
H125293CT-ND
|
DigiKey | CONN RCPT 2POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
2695 In Stock |
|
$0.5239 / $1.1400 | Buy Now |
DISTI #
BM29B0.6-2DS/2-0.3
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 4 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: BM29B0.6-2DS/2-0.3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-BM29B62DS2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35MM 2 SGNL/2 PWR RECEP SMT VRT MNT RoHS: Compliant | 45640 |
|
$0.5170 / $0.9400 | Buy Now |
|
Future Electronics | 2 Position Vertical Mounting 0.35 MM Pitch Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
HIRBM29B0.6-2DS/2-0.35V53
|
Heilind Electronics | SMT VERTICAL MOUNTING TYPE, 673-7001-0-53 | Americas - 0 in Stock |
|
$0.6094 / $0.7097 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5030 / $0.6680 | Buy Now |
|
Bristol Electronics | 1790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM29B0.6-2DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM29B0.6-2DS/2-0.35V(53)
Hirose Electric Co Ltd
CONN RCPT .35MM 2SGNL + 2PWR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.06 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.097 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.014 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.5 mm | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |