There are no models available for this part yet.
Overview of BM31B-SHLVS-G-TBT(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BM31B-SHLVS-G-TBT(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | SHLV Series 31 Position 1 mm Pitch Natural Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
CAD Models for BM31B-SHLVS-G-TBT(LF)(SN) by JST Manufacturing
Part Data Attributes for BM31B-SHLVS-G-TBT(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
31
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BM31B-SHLVS-G-TBT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM31B-SHLVS-G-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM31B-SHLVS-G-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78595-131 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78595-131 |
78595-331 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78595-331 |
78931-331 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78931-331 |
78595-031 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78595-031 |
55101-S17-31 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 55101-S17-31 |
78931-231 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78931-231 |
78595-231 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78595-231 |
78931-031 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78931-031 |
78595-931 | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 78595-931 |
68764-431 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | BM31B-SHLVS-G-TBT(LF)(SN) vs 68764-431 |
Related Parts for BM31B-SHLVS-G-TBT(LF)(SN)
-
ST4-10-1.50-L-D-PHeaders and Edge Type Connectors
-
101S41W224KV4EFixed Capacitors
-
RN731ETTP1502B25Fixed Resistors
-
ISL80020AFRZ-TSwitching Regulator or Controllers
-
KPTB-1612SURKSGCVisible LEDs
-
FDN359ANSmall Signal Field-Effect Transistors
-
ZUW31212Power Supply Modules
-
S29AL008J70TFI010Flash Memories
-
FPF2700MPXPeripheral Drivers