Part Details for BM50U-4DS/2-0.35V(53) by Hirose Electric Co Ltd
Overview of BM50U-4DS/2-0.35V(53) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM50U-4DS/2-0.35V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3753
|
Newark | Mezzanine Conn, Rcpt, 4+2Pos, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM50U-4DS/2-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9180 / $1.4900 | Buy Now |
DISTI #
62AK6931
|
Newark | Mezzanine Conn, Rcpt, 4+2Pos, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM50U-4DS/2-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 | Buy Now |
DISTI #
26-BM50U-4DS/2-0.35V(53)CT-ND
|
DigiKey | CONN RCPT 0.35MM SMD 4POS+2PWR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
BM50U-4DS/2-0.35V(
|
Avnet Americas | Connector Stacking Receptacle 4Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM50U-4DS/2-0.35V() RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8845 | Buy Now |
DISTI #
798-BM50U4DS2035V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors Receptacle, 0.35mm Pitch, 0.6mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector RoHS: Compliant | 829 |
|
$0.7080 / $1.4700 | Buy Now |
|
Future Electronics | 0.35mm Pitch, 0.6mm Stacking Height Power/Signal Hybrid FPC-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7500 / $0.7850 | Buy Now |
DISTI #
HIRBM50U-4DS/2-0.35V(53)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8438 / $0.9683 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.8700 | Buy Now |
DISTI #
BM50U-4DS/2-0.35V(
|
Avnet Americas | Connector Stacking Receptacle 4Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM50U-4DS/2-0.35V() RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8845 | Buy Now |
DISTI #
BM50U-4DS/2-0.35V(
|
Avnet Americas | Connector Stacking Receptacle 4Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM50U-4DS/2-0.35V() RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8845 | Buy Now |
Part Details for BM50U-4DS/2-0.35V(53)
BM50U-4DS/2-0.35V(53) CAD Models
BM50U-4DS/2-0.35V(53) Part Data Attributes
|
BM50U-4DS/2-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM50U-4DS/2-0.35V(53)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR |