Part Details for BM81810MUV-ME2 by ROHM Semiconductor
Overview of BM81810MUV-ME2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM81810MUV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8556
|
Newark | Power Management Ic, Aec-Q100, Vqfn-32, Ic Function:Power Management Ic, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Ic Package Type:Vqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Rohm BM81810MUV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2100 / $6.0800 | Buy Now |
DISTI #
846-BM81810MUV-ME2CT-ND
|
DigiKey | AUTOMOTIVE PANEL POWER MANAGEMEN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17373 In Stock |
|
$2.9338 / $5.8500 | Buy Now |
DISTI #
BM81810MUV-ME2
|
Avnet Americas | Automotive Panel Power Management IC 2.6V to 5.5V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BM81810MUV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.8392 / $3.2323 | Buy Now |
DISTI #
755-BM81810MUV-ME2
|
Mouser Electronics | Power Management Specialized - PMIC BM81810MUV-M is a power management IC for TFT-LCD panels which are used in car navigation, in-vehicle center panel, and instrument cluster. This IC incorporates VCOM amplifier, Gate Pulse Modulation (GPM) in addition to the power supply for panel dri RoHS: Compliant | 6966 |
|
$2.9300 / $5.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 1840 |
|
$3.1335 / $6.2670 | Buy Now |
DISTI #
BM81810MUV-ME2
|
Avnet Americas | Automotive Panel Power Management IC 2.6V to 5.5V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BM81810MUV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.8392 / $3.2323 | Buy Now |
DISTI #
BM81810MUV-ME2
|
Avnet Silica | Automotive Panel Power Management IC 2.6V to 5.5V 32-Pin VQFN Emboss T/R (Alt: BM81810MUV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | AUTOMOTIVE PANEL POWER MANAGEMEN | 2300 |
|
$3.0809 / $4.5557 | Buy Now |
|
CHIPMALL.COM LIMITED | VQFN-32-EP(5x5) Power Management Specialized - PMIC ROHS | 1738 |
|
$2.3889 / $3.1154 | Buy Now |
Part Details for BM81810MUV-ME2
BM81810MUV-ME2 CAD Models
BM81810MUV-ME2 Part Data Attributes:
|
BM81810MUV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM81810MUV-ME2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |