-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, UQFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4217
|
Newark | Usb Type-C Pd Controller, Uqfn-40, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Usb Standard:Usb 1.1, 2.0, Supply Voltage Min:4.75V, Supply Voltage Max:20V, Interface Case Style:Uqfn, No. Of Pins:40Pins, Data Rate:-, Rohs Compliant: Yes |Rohm BM92A13MWV-ZE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $3.5000 | Buy Now |
DISTI #
BM92A13MWV-ZE2CT-ND
|
DigiKey | IC PD CTLR USB TYPE-C 40UQFN Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4628 In Stock |
|
$1.5750 / $4.6700 | Buy Now |
DISTI #
BM92A13MWV-ZE2
|
Avnet Americas | USB TYPE-C POWER DELIVERY CONTROLLER - Tape and Reel (Alt: BM92A13MWV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6380 / $1.8648 | Buy Now |
DISTI #
755-BM92A13MWV-ZE2
|
Mouser Electronics | USB Interface IC Consumer, UFP Receiver USB Type-C RoHS: Compliant | 8183 |
|
$1.5700 / $3.3700 | Buy Now |
|
Future Electronics | BM92A Series 4.75 to 20V USB Type-C Power Delivery Controller - UQFN40V5050A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.7400 / $1.8900 | Buy Now |
|
Quest Components | 28 |
|
$4.6360 / $6.9540 | Buy Now | |
DISTI #
C1S625901958436
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes | 6 |
|
$4.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 36 |
|
$2.3180 / $3.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM92A13MWV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM92A13MWV-ZE2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, UQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO REQUIRES 3.1 TO 5.5 V AND 4.75 TO 5.5 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |