Part Details for BM92A14MWV-ZE2 by ROHM Semiconductor
Overview of BM92A14MWV-ZE2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BM92A14MWV-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4218
|
Newark | Usb Type-C Pd Controller, Uqfn-40, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Usb Standard:Usb 1.1, 2.0, Supply Voltage Min:4.75V, Supply Voltage Max:20V, Interface Case Style:Uqfn, No. Of Pins:40Pins, Data Rate:-, Rohs Compliant: Yes |Rohm BM92A14MWV-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 / $4.0900 | Buy Now |
DISTI #
BM92A14MWV-ZE2CT-ND
|
DigiKey | IC PD CTLR USB TYPE-C 40UQFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Limited Supply - Call |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
BM92A14MWV-ZE2
|
Avnet Americas | USB TYPE-C POWER DELIVERY CONTROLLER - Tape and Reel (Alt: BM92A14MWV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6380 / $1.8648 | Buy Now |
DISTI #
755-BM92A14MWV-ZE2
|
Mouser Electronics | USB Interface IC Consumer, UFP Receiver USB Type-C RoHS: Compliant | 1782 |
|
$1.6900 / $3.3700 | Buy Now |
|
Future Electronics | BM92A Series 4.75 to 20 V USB Type-C Power Delivery Controller -UQFN40V5050A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 50Reel |
|
$1.6700 / $1.8300 | Buy Now |
DISTI #
36543145
|
Verical | Controller 4.75V to 20V 40-Pin UQFN-V EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1701 | Americas - 50 |
|
$4.3738 / $4.7512 | Buy Now |
DISTI #
59400169
|
Verical | Controller 4.75V to 20V 40-Pin UQFN-V EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1735 | Americas - 50 |
|
$0.2899 / $0.3047 | Buy Now |
DISTI #
54687398
|
Verical | Controller 4.75V to 20V 40-Pin UQFN-V EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1735 | Americas - 46 |
|
$2.1750 | Buy Now |
|
Quest Components | 40 |
|
$4.6360 / $6.9540 | Buy Now | |
DISTI #
BM92A14MWV-ZE2
|
Avnet Americas | USB TYPE-C POWER DELIVERY CONTROLLER - Tape and Reel (Alt: BM92A14MWV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6380 / $1.8648 | Buy Now |
Part Details for BM92A14MWV-ZE2
BM92A14MWV-ZE2 CAD Models
BM92A14MWV-ZE2 Part Data Attributes:
|
BM92A14MWV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM92A14MWV-ZE2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, UQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO REQUIRES 3.1 TO 5.5 V AND 4.75 TO 5.5 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |