Part Details for BM92T20MWV-ZE2 by ROHM Semiconductor
Overview of BM92T20MWV-ZE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BM92T20MWV-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5807
|
Newark | Type-C Usb Power Delivery Ctrl, Uqfn-40, Ic Function:Type-C Usb Power Delivery Controller, Supply Voltage Min:4.75V, Supply Voltage Max:20V, Ic Package Type:Uqfn, No. Of Pins:40Pins, Operating Temperature Min:-30°C, Operating Rohs Compliant: Yes |Rohm BM92T20MWV-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6800 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 632 |
|
$3.3030 / $6.6060 | Buy Now |
|
Ameya Holding Limited | USB TYPE-C PD CONTROL LSI, AC AD Min Qty: 1 | 50-Authorized Distributor |
|
$2.9742 / $5.0561 | Buy Now |
DISTI #
BM92T20MWV-ZE2
|
Avnet Silica | USB Type-C PD Control LSI, AC Adapter Applications (Alt: BM92T20MWV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | USB TYPE-C PD CONTROL LSI, AC AD | 790 |
|
$3.2564 | Buy Now |
DISTI #
2691670RL
|
element14 Asia-Pacific | TYPE-C USB POWER DELIVERY CTRL, UQFN-40 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.6367 / $3.6576 | Buy Now |
DISTI #
2691670
|
element14 Asia-Pacific | TYPE-C USB POWER DELIVERY CTRL, UQFN-40 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6367 / $4.9135 | Buy Now |
DISTI #
2691670RL
|
Farnell | TYPE-C USB POWER DELIVERY CTRL, UQFN-40 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.3949 / $3.3729 | Buy Now |
DISTI #
2691670
|
Farnell | TYPE-C USB POWER DELIVERY CTRL, UQFN-40 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3949 / $4.9152 | Buy Now |
Part Details for BM92T20MWV-ZE2
BM92T20MWV-ZE2 CAD Models
BM92T20MWV-ZE2 Part Data Attributes
|
BM92T20MWV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM92T20MWV-ZE2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |