There are no models available for this part yet.
Overview of BMB1025M by BM Group spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BMB1025M by BM Group spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BMB1025M
|
TME | Cable tie, L: 100mm, W: 2.5mm, polyamide, 80N, natural, Ømax: 20.5mm Min Qty: 1000 | 66000 |
|
$0.0050 / $0.0061 | Buy Now |