Part Details for BMB1206-P1A-501 by TT electronics / BI Technologies
Overview of BMB1206-P1A-501 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BMB1206-P1A-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3936 |
|
RFQ | ||
|
Quest Components | 3148 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for BMB1206-P1A-501
BMB1206-P1A-501 CAD Models
BMB1206-P1A-501 Part Data Attributes
|
BMB1206-P1A-501
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BMB1206-P1A-501
TT electronics / BI Technologies
1 FUNCTIONS, 2.5A, FERRITE CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Width | 1.6 mm |
Alternate Parts for BMB1206-P1A-501
This table gives cross-reference parts and alternative options found for BMB1206-P1A-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1206-P1A-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB1206-P1A-501ET | 1 FUNCTIONS, 2.5A, FERRITE CHIP | TT electronics / BI Technologies | BMB1206-P1A-501 vs BMB1206-P1A-501ET |
BMB1206-P1A-501ET | Ferrite Chip, 1 Function(s), 2.5A | TT Electronics Resistors | BMB1206-P1A-501 vs BMB1206-P1A-501ET |
BMB1206-P1A-501LF | 1 FUNCTIONS, 2.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | BMB1206-P1A-501 vs BMB1206-P1A-501LF |
BMB1206-P1A-501LF | Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT Electronics Resistors | BMB1206-P1A-501 vs BMB1206-P1A-501LF |
BMB1206-P1A-501ETLF | Ferrite Chip, 1 Function(s), 2.5A | TT Electronics Resistors | BMB1206-P1A-501 vs BMB1206-P1A-501ETLF |
BMB1206-P1A-501ETLF | 1 FUNCTIONS, 2.5A, FERRITE CHIP | TT electronics / BI Technologies | BMB1206-P1A-501 vs BMB1206-P1A-501ETLF |