Part Details for BMB1590 by BM Group spa
Overview of BMB1590 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB1590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMB1590
|
TME | Cable tie, L: 1530mm, W: 9mm, polyamide, 800N, natural, Ømax: 460mm Min Qty: 100 | 0 |
|
$0.5260 / $0.6030 | RFQ |