Part Details for BMB1625M by BM Group spa
Overview of BMB1625M by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB1625M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMB1625M
|
TME | Cable tie, L: 160mm, W: 2.5mm, polyamide, 80N, natural, Ømax: 40mm Min Qty: 1000 | 63000 |
|
$0.0096 / $0.0150 | Buy Now |